Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-817
- Mfr. Part No.:
- MBCK33-13-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR936.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR936.51 |
*price indicative
- RS Stock No.:
- 591-817
- Mfr. Part No.:
- MBCK33-13-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.124 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 13mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | RoHS, Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.124 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 13mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals RoHS, Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly engineered to fulfil the demands of precision positioning applications. The product features two anodised aluminium hubs and a stainless steel bellows that provide an ideal combination of lightweight design and low inertia. Designed to accommodate all forms of misalignment, it boasts fewer convolutions than comparably sized models, enhancing torsional stiffness. It can efficiently manage vibration at high speeds, with a maximum rotational capacity of 10,000 RPM. Manufactured with meticulously sourced bar stock in an ISO 9001:2015 facility, this coupling assures quality and consistency while meeting RoHS3 and REACH compliance standards.
Enables effective torque transfer while maintaining high precision
Lightweight construction contributes to overall system efficiency
Balanced design minimises vibrations during operation
Accommodates various misalignment forms for versatile use
Durable materials ensure long lasting performance under stress
Meets strict manufacturing controls for enhanced reliability
Complies with international standards for safety and environmental considerations
Related links
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
