Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 19 mm
- RS Stock No.:
- 590-961
- Mfr. Part No.:
- MDCD57-30-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR1,554.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,554.23 |
*price indicative
- RS Stock No.:
- 590-961
- Mfr. Part No.:
- MDCD57-30-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to excel in high-speed applications, delivering unparalleled performance while accommodating various misalignment types. Constructed from lightweight anodised aluminium, this coupling combines durability and efficiency, making it ideal for precision positioning in industries like semiconductor and solar. With its zero-backlash design and balanced structure, it effectively reduces vibrations, ensuring reliable operation at speeds up to 10,000 RPM. Manufactured under stringent quality controls, this coupling not only meets but exceeds industry standards, providing peace of mind for demanding operational environments.
Lightweight design facilitates easy handling and installation
Zero backlash capability enhances accuracy in motion control
Balanced design reduces operational vibrations at high speeds
Optimised for a range of misalignment types to ensure versatility
Constructed from RoHS3 and REACH compliant materials for safety
Machined from solid aluminium bar stock sourced from North America
Suitable for use in various demanding applications across different industries
Manufactured under strict quality controls for consistent performance
Compatible with metric hardware for standardised integration
Proprietary processes ensure reliability and durability in operational use
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
