Ruland, 57.2 mm OD, 78.2 mm Length 17 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

MYR1,554.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,554.23

*price indicative

RS Stock No.:
590-942
Mfr. Part No.:
MDCD57-17-15-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

17mm

Length

78.2mm

Bore Size B

15mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCD57

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-speed applications. Designed to connect shafts with 17mm and 15mm bores, it boasts an outer diameter of 57.2mm and a length of 78.2mm, ensuring a robust fit for various operational demands. With its zero-backlash mechanism and balanced design, the coupling significantly reduces vibration, resulting in smoother performance even at maximum speeds of 10,000 RPM. Crafted from high-quality anodised aluminium, it excels in weight and inertia management, making it ideal for environments such as semiconductor and machine tool systems. Manufactured under stringent controls, the product is compliant with RoHS3 and REACH standards, guaranteeing safety and environmental responsibility. The unique double disc design allows for individual bending of each disc, accommodating various misalignments without compromising on performance.

Engineered for maximum torque capabilities beyond DIN standards

Lightweight construction delivers enhanced speed performance

Equipped with stainless steel disc springs for increased durability

Compatible with a variety of shafts ensuring versatile applications

Strict manufacturing processes yield consistent quality and reliability

Designed to handle angular and parallel misalignments effortlessly

Temperature resilience allows operation in extreme conditions

Provides full bearing support for added stability during use

Installation is straightforward ensuring minimal downtime during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy