Toshiba TC74HC595AP(F) 1 Through Hole Shift Register HC PDIP, 16-Pin
- RS Stock No.:
- 540-0095
- Mfr. Part No.:
- TC74HC595AP(F)
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR26.16
FREE delivery for orders over RM 150.00
In Stock
- 105 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR5.232 | MYR26.16 | - |
| 25 - 120 | MYR5.124 | MYR25.62 | 2% |
| 125 - 245 | MYR4.97 | MYR24.85 | 5% |
| 250 + | MYR4.824 | MYR24.12 | 7% |
*price indicative
- RS Stock No.:
- 540-0095
- Mfr. Part No.:
- TC74HC595AP(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Shift Register | |
| Package Type | PDIP | |
| Logic Family | HC | |
| Mount Type | Through Hole | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.75mm | |
| Series | TC74HC595AP | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Height | 7.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Shift Register | ||
Package Type PDIP | ||
Logic Family HC | ||
Mount Type Through Hole | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Length 19.75mm | ||
Series TC74HC595AP | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Height 7.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Toshiba TC74HC165AP(F) 1 Through Hole Shift Register HC PDIP, 16-Pin
- Toshiba TC74HC595AF(F) 1 Surface Shift Register HC SOP, 16-Pin
- Toshiba TC74HC165AF(F) 1 Surface Shift Register HC SOP, 16-Pin
- Texas Instruments CD4015BE Through Hole Shift Register CMOS PDIP, 16-Pin
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
