nVent HOFFMAN NXT04 Series, 165 m³/h Air Conditioning Unit, 380 115V 460 mm 280mm 200 mm
- RS Stock No.:
- 171-377
- Mfr. Part No.:
- NXT04C0T1U00009
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR12,214.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,214.89 |
*price indicative
- RS Stock No.:
- 171-377
- Mfr. Part No.:
- NXT04C0T1U00009
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Maximum Cooling Power | 380 | |
| Air Flow | 165m³/h | |
| Noise Level | 60dB | |
| Mount Type | Vertical | |
| Connection Type | 4 Pin | |
| Power Consumption | 240W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 115V | |
| Type of installation | Vertical Mount | |
| Material | Stainless Steel | |
| Certification | UKCA, CE, UL | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Height | 460mm | |
| Standards/Approvals | UKCA, CE, UL Listed | |
| Depth | 200mm | |
| Series | NXT04 | |
| Width | 280mm | |
| Weight | 17kg | |
| Cooler Type | Vertical Cooling Unit | |
| Cooling Capacity | 240W | |
| Frequency | 60Hz | |
| Nominal Current | 3A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Maximum Cooling Power 380 | ||
Air Flow 165m³/h | ||
Noise Level 60dB | ||
Mount Type Vertical | ||
Connection Type 4 Pin | ||
Power Consumption 240W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 115V | ||
Type of installation Vertical Mount | ||
Material Stainless Steel | ||
Certification UKCA, CE, UL | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Height 460mm | ||
Standards/Approvals UKCA, CE, UL Listed | ||
Depth 200mm | ||
Series NXT04 | ||
Width 280mm | ||
Weight 17kg | ||
Cooler Type Vertical Cooling Unit | ||
Cooling Capacity 240W | ||
Frequency 60Hz | ||
Nominal Current 3A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 115 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.
Stainless steel construction
Temperature limits outside is +20°C to +55°C
Related links
- nVent HOFFMAN NXT04 Series 380 115V 460 mm 280mm 200 mm
- nVent HOFFMAN NXT04 Series 380 230V 460 mm 280mm 200 mm
- nVent HOFFMAN NOX06 Series 720 115V 640 mm 316mm 240 mm
- nVent HOFFMAN NXT06 Series 720 115V 640 mm 316mm 240 mm
- nVent HOFFMAN NOX20 Series 2000 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT12 Series 1250 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT20 Series 2000 115V 1 m 400mm 250 mm
- nVent HOFFMAN NOX10 Series 1000 115V 783 mm 348mm 220 mm
