nVent HOFFMAN NXT04 Series, 165 m³/h Air Conditioning Unit, 380 115V 460 mm 280mm 200 mm

Subtotal (1 unit)*

MYR8,484.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,484.55

*price indicative

RS Stock No.:
171-375
Mfr. Part No.:
NXT04C0T1U00000
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

380

Product Type

Air Conditioning Unit

Air Flow

165m³/h

Noise Level

60dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

240W

IP Rating

IP55

Maximum Supply Voltage

115V

Certification

UL, UKCA, CE

Material

Galvanised Steel

Min Temperature Setting

20°C

Type of installation

Vertical Mount

Maximum Temperature Setting

55°C

Height

460mm

Depth

200mm

Series

NXT04

Width

280mm

Standards/Approvals

UL Listed, UKCA, CE

Weight

17kg

Cooler Type

Vertical Cooling Unit

Nominal Current

3A

Cooling Capacity

240W

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 115 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.

Galvanized steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy