Schmersal Light Grey EX-EBG Enclosure - 6 Hole 22.3 mm Diameter
- RS Stock No.:
- 284-0286
- Mfr. Part No.:
- EX-EBG665.O
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR6,835.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,835.31 |
*price indicative
- RS Stock No.:
- 284-0286
- Mfr. Part No.:
- EX-EBG665.O
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Enclosure | |
| Series | EX-EBG | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Enclosure | ||
Series EX-EBG | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Empty housing made of V4A material. Version with 5 fitting hole for installation of diameter 22.3 mm.
TUV certified
IEC Ex certified
Related links
- Schmersal Light Grey EX-EBG Enclosure - 1 Hole 22.3 mm Diameter
- Schmersal Light Grey EX-EBG Enclosure - 3 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 22.3 mm Diameter
- EAO Yellow Metal 45 Enclosure - 1 Hole 22.3 mm Diameter
- EAO Yellow Plastic 45 Enclosure - 1 Hole 22.3 mm Diameter
