Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- RS Stock No.:
- 276-1691
- Mfr. Part No.:
- LVSXS413
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,491.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,491.71 |
*price indicative
- RS Stock No.:
- 276-1691
- Mfr. Part No.:
- LVSXS413
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LVSX | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LVSX | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric PrismaSeT XS enclosure is a flush mounted distribution enclosure. This plastic enclosure is composed of 4 rows of 13 modules of 18mm. It can accommodate all types of modular switchgear. This enclosure is dedicated to indoor installation. The IP degree of protection is IP40 with door and IP30 without door. An optional door can be installed over the cover. The colour of the enclosure and the front face is white (RAL 9003). This ready-to-use enclosure is intended in residential and tertiary sectors. It is devised for electricians, providing ergonomics and flexibility of installation. The cables can enter via the top or bottom of the enclosure by removable cable entry plates.
The IK degree of protection is IK08 without door and IK09 with door
The operating temperature are -25°C to 60°C
The operating temperature are -25°C to 60°C

