Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- RS Stock No.:
- 276-2077
- Mfr. Part No.:
- NU123418
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR412.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR412.67 |
*price indicative
- RS Stock No.:
- 276-2077
- Mfr. Part No.:
- NU123418
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | New Unica | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | ABS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series New Unica | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Workstation designed for organizing electrical modules. Configured with 3 columns of 4 modules each, it provides a total of 12 module spaces. The workstation, in a clean white color, includes essential equipment such as a cover frame and fixing frame, facilitating easy installation. With surface mounting and a depth of 60 mm, a width of 230 mm, and a height of 165 mm, it offers a compact yet functional design. The workstation is equipped with 5 removable plates for cable entry, featuring 2 bottom cable entries each for 30 mm, 20 mm, and 25 mm diameters. Constructed from ABS material for the box, separator, and cover frame.
Mercury free
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
Related links
- Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric Harmony Control Station Enclosure - 4 Hole 22mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 4 Hole 22mm Diameter

