Schneider Electric Yellow Glass Filled Polyester XACB Pendant Station Enclosure - 8 Hole 40 mm Diameter
- RS Stock No.:
- 212-4791
- Mfr. Part No.:
- XACB081
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR879.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR879.01 |
*price indicative
- RS Stock No.:
- 212-4791
- Mfr. Part No.:
- XACB081
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XACB | |
| Product Type | Pendant Station Enclosure | |
| Cutout Diameter | 40mm | |
| Number of Cutouts | 8 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Filled Polyester | |
| IP Rating | IP65 | |
| Length | 679mm | |
| Width | 98mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XACB | ||
Product Type Pendant Station Enclosure | ||
Cutout Diameter 40mm | ||
Number of Cutouts 8 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Filled Polyester | ||
IP Rating IP65 | ||
Length 679mm | ||
Width 98mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XACB081 is a empty pendant control station XAC-B series , with openings + 1 in base. Control station colour Yellow
Enclosure material Glass reinforced polyester
IP degree of protection IP65
Related links
- Schneider Electric Yellow Glass Filled Polyester XACB Pendant Station Enclosure - 12 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester XACB Pendant Station Enclosure - 4 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Reinforced Plastic XACB Pendant Station Enclosure - 12 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Reinforced Plastic XACB Pendant Station Enclosure - 6 Hole 40 mm Diameter
- Schneider Electric Push Button Pendant Station Yellow Glass Filled Polyester
- Schneider Electric 3 NC Push Button Pendant Station Yellow Glass Filled Polyester
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 8 Hole 22 mm Diameter
- Molex 130128 Series Yellow Glass Filled Polyester Junction Box 101.6mm 80.1 mm
