Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 8 Hole 22 mm Diameter
- RS Stock No.:
- 357-571
- Mfr. Part No.:
- XACA087631418Z
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,057.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,057.95 |
*price indicative
- RS Stock No.:
- 357-571
- Mfr. Part No.:
- XACA087631418Z
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 8 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Cutouts 8 | ||
Enclosure Colour Yellow | ||
Enclosure Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant Control Station, with the device short name XACA, is designed with double insulation for enhanced safety and protection. The enclosure is made from polypropylene, providing strength, durability, and resistance to environmental factors. It features a control circuit electrical configuration, making it suitable for controlling various equipment. The empty enclosure design allows for flexible customization, enabling users to configure the station according to their specific needs and application requirements. This makes it a versatile choice for industrial pendant control systems.
Yellow colour
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
Mechanical durability of 1000000 cycles
Related links
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 6 Hole
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 8 Hole 22 mm Diameter
- Schneider Electric White Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 3 Hole 22 mm Diameter
