Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 2 Hole 22 mm Diameter

Subtotal (1 unit)*

MYR256.88

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR256.88

*price indicative

RS Stock No.:
357-642
Mfr. Part No.:
XALG020
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Station Enclosure

Series

Harmony

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Black

Enclosure Material

Polycarbonate

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC 60529, EU RoHS Directive

COO (Country of Origin):
FR
The Schneider Electric Empty Control Station is designed for use with XB5 22 mm in diameter control and signalling units. It is built to withstand severe ambiance, making it suitable for demanding industrial environments. This control station is intended for customer assembly, offering flexibility for customization. It features 2 cut-outs of 40 mm each to accommodate various control components. The control station has a CAD overall width of 135 mm and a CAD overall height of 72 mm, providing a compact and efficient solution for assembly and integration in control systems.

Black colour base

Good resistance to ethane

Good resistance to ethanol

Good resistance to ethylene

Good resistance to fatty acids

IP69 and IP69K rated

IK05 conforming to EN 50102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy