RS PRO Cable, 2 Cores, 0.5mm², Unscreened, 100 m, Black PVC Sheath

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR417.78

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR417.78MYR4.178

*price indicative

RS Stock No.:
907-549
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Series

RS PRO

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

100m

Outside Diameter

4.6mm

Voltage

60V dc

Minimum Operating Temperature

-30°C

Conductor Type

Flexible

Maximum Operating Temperature

70°C

Standards/Approvals

ISO6722‑1:2011

Hazardous Area Certification

No

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

Core Strands

32 x 200 μm

Number of Strands

32

Size of Strands

200μm

COO (Country of Origin):
GB
The RS PRO Thin wall 2 core flat twin cable is primarily designed for low voltage wiring across various industries, ensuring reliability in automotive and marine applications.

Low voltage wiring optimised for wire harness usage

Exceptional resistance to petrol, diesel, lubricating oils, and diluted acids

High temperature, flame retardant, and chemical resistant sheathing

Reduced insulation wall thickness promotes weight and volume savings

Conforms to ISO6722-1:2011 and BS EN 60228:2005 standards

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy