RS PRO Cable, 2 Cores, 1.5mm², Unscreened, 100 m, Black PVC Sheath

N

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR1,101.15

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR1,101.15MYR11.012

*price indicative

RS Stock No.:
907-584
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Series

RS PRO

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

6.4mm

Cable Length

100m

Voltage

60V dc

Conductor Type

Multi-Core

Minimum Operating Temperature

-30°C

Standards/Approvals

ISO6722-1:2011

Maximum Operating Temperature

70°C

Cable CSA

1.5mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

Size of Strands

300μm

Core Strands

42 x 300 μm

Number of Strands

42

COO (Country of Origin):
GB
The RS PRO Tinned Copper 2 Core cable designed for low voltage applications, featuring a tinned galvanised coating that enhances its corrosion resistance, making it Ideal for challenging environments.

Offers good resistance to petrol, diesel, lubricating oils, and diluted acids

High temperature, flame retardant sheathing for added safety

Design reduces insulation wall thickness, facilitating weight and volume savings

Min Bend Radius of <lt/>6x OD for flexible installation in tight spaces

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy