Siemens 3RT1 Contactor, 110V ac Coil, 3-Pole, 115 A, 55 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 861-3011
- Mfr. Part No.:
- 3RT1054-6AF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,884.60
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3,884.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 861-3011
- Mfr. Part No.:
- 3RT1054-6AF36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 115A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Mount Type | Snap-On | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 115A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 120mm | |
| Standards/Approvals | EAC, CCC, CE, CSA, RoHS, UKCA, UL | |
| Width | 172mm | |
| Depth | 170mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 115A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Mount Type Snap-On | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 115A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 120mm | ||
Standards/Approvals EAC, CCC, CE, CSA, RoHS, UKCA, UL | ||
Width 172mm | ||
Depth 170mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens Contactor, Screw Terminals, 7W Power Loss - SIRIUS Classic Series - 3RT1054-6AF36
Features & Benefits
Is this contactor waterproof?
Related links
- Siemens 3RT1 Contactor 3-Pole 75 kW 110V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 90 kW 110V ac 400V ac
- Siemens 3RT1 Contactor 127 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 230V ac 400V ac
- Siemens Size S6 400V ac Coil 115 A 2 NO/2 NC, 400V ac
- Siemens 3RT1 Contactor 3-Pole 55 kW 240V ac 1kV
- Siemens 3RT1 Contactor 420 V ac/dc Coil 115 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
