RS Better World

Siemens 3RT1 Contactor, 380V ac/dc, 420 V ac/dc Coil, 3-Pole, 115 A, 55 kW 420V ac/dc, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

MYR4,167.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,167.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-2832
Mfr. Part No.:
3RT1054-1AV36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V ac/dc, 420V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

115A

Series

3RT1

Power Rating

55kW

Mount Type

Screw

Function

Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

420V ac/dc

Operational Current Ie

115A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

170mm

Length

172mm

Standards/Approvals

CCC, CSA, EAC, UL

Width

120mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

DPDT

COO (Country of Origin):
DE
The Siemens SIRIUS 3RT1 series is a power contactor for switching motors. It has a size of S6. It has power rating of 55 kW. The design of surge suppressor is with varistor. The type of electrical connection for main current circuit is through box terminal and for auxiliary and control current circuit is through screw type terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.

Mounting type is screw fixing

Ambient operating temperature is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy