Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 18 A, 7.5 kW 24V, 3 NO, 600V ac
- RS Stock No.:
- 818-5900
- Mfr. Part No.:
- LC1D18SD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR794.10
FREE delivery for orders over RM 150.00
- Ready to ship from 14 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR794.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-5900
- Mfr. Part No.:
- LC1D18SD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 18A | |
| Series | LC1D | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 70°C | |
| Width | 77mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Length | 45mm | |
| Depth | 93mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 18A | ||
Series LC1D | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 70°C | ||
Width 77mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Length 45mm | ||
Depth 93mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Schneider Electric LC1D18SD
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 0.1V dc 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 600V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 72V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 1.25V 440V
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 440V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
