Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 9 A, 4 kW, 3 NO, 600V ac
- RS Stock No.:
- 815-3452
- Mfr. Part No.:
- LC1D09SD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR478.32
FREE delivery for orders over RM 150.00
- Ready to ship from 14 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR478.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-3452
- Mfr. Part No.:
- LC1D09SD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 9A | |
| Series | LC1D | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, UL, CCC, CSA, Marine, UKCA, EAC, CB Scheme | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 95mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 9A | ||
Series LC1D | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, UL, CCC, CSA, Marine, UKCA, EAC, CB Scheme | ||
Length 77mm | ||
Width 45mm | ||
Depth 95mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
Non Compliant
- COO (Country of Origin):
- MA
Schneider Electric LC1D09SD
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V 600V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 72V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 440V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 1.25V 440V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 11 kW 72V 690V
