Better World
Schneider Electric TeSys F LX9F Contactor, 230 V ac Coil
- RS Stock No.:
- 818-5770
- Mfr. Part No.:
- LX9FJ931
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR4,272.71
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR4,272.71 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 818-5770
- Mfr. Part No.:
- LX9FJ931
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 230 V ac | |
Range | TeSys F | |
Series | LX9F | |
Terminal Type | Screw | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Range TeSys F | ||
Series LX9F | ||
Terminal Type Screw | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Schneider Electric TeSys F Contactor 4-Pole 4NO
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3 NO, 1 kV ac
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3 NO, 690 V ac
- Schneider Electric TeSys D Contactor 4-Pole 4NO
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 4-Pole
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO
- Schneider Electric TeSys D LC2D Contactor 3-Pole, 80 kW