Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 9 A, 5.5 kW 230V ac, 3 NO, 690V ac

N

Subtotal (1 unit)*

MYR170.91

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR170.91

*price indicative

RS Stock No.:
906-806
Mfr. Part No.:
LC1D09AP7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Power Rating

5.5kW

Series

LC1D

Mount Type

Plate

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CE

Depth

86mm

Length

107mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric industrial contactor effectively manages motor operations for enhanced efficiency and reliability, ensuring optimal performance across various industrial environments.

Operates within a voltage range of 230 V AC with a control circuit voltage limit

Supports multiple motor power ratings, from 2.2 kW to 5.5 kW, catering to diverse applications

Effectively handles moderate mechanical and electrical durability with a mechanical lifespan of 15 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy