Schneider Electric LC2D Reversing Contactor, 120V ac Coil, 4-Pole, 25 A 120V ac, 4 NO, 690V ac
- RS Stock No.:
- 817-5032
- Mfr. Part No.:
- LC2DT25G7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,552.35
FREE delivery for orders over RM 150.00
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR1,552.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 817-5032
- Mfr. Part No.:
- LC2DT25G7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.4, UL, CSA, CCC, EAC, UKCA, CB, EU-RO-MR by DNV-GL | |
| Length | 90mm | |
| Width | 90mm | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.4, UL, CSA, CCC, EAC, UKCA, CB, EU-RO-MR by DNV-GL | ||
Length 90mm | ||
Width 90mm | ||
Depth 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
Non Compliant
- COO (Country of Origin):
- FR
Schneider Electric LC2DT25G7
Related links
- Schneider Electric LC2D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 5.5 kW 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 22 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 15 kW 120V 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 HP 120V, 1 NO/1 NC
