RS Better World

Schneider Electric LC2D Reversing Contactor, 120V Coil, 3-Pole, 50 A, 22 kW 120V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

MYR4,960.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,960.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1007
Mfr. Part No.:
LC2D50AG7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

LC2D

Power Rating

22kW

Mount Type

Plate

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-40°C

Operational Current Ie

50A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5-1, IEC 60947-4-1, UL 508, CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1

Width

122mm

Depth

120mm

Length

119mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR

Schneider Electric LC2D50AG7


TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 50A/590V AC-3 (22kW@400V). Rated 50A AC-3 22kW@400V, it includes a 120V 50/60Hz AC coil, 2NO+2NC aux contacts, a mechanical interlock. It provides 120V 60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Assembled with mechanical interlock and pre-wired reversing circuit. Clear separation between power and control circuits, easy front access to coil and auxiliary contacts connections. Equipped with a 120V AC coil that can be supplied at 50Hz or 60Hz. Provides 4 built-in auxiliary contacts 2NO + 2NC, NC contacts are mirror certified suitable to be included in the control of safety systems. High electrical durability, guaranteed for 1.6 million cycles at 50A AC-3 440V, for demanding motor switching applications. Robust design with high making and breaking capacities up to 20 In. Power connections by EverLink BTR screw terminals providing constant tightening pressure.

The Schneider Electric reversing contactor for motor control applications. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability.

Compact

DIN-rail mounting or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy