- RS Stock No.:
- 269-3100
- Mfr. Part No.:
- 100S-C43EJ14BC
- Manufacturer:
- Rockwell Automation
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR1,857.02
Units | Per Unit |
---|---|
1 + | MYR1,857.02 |
- RS Stock No.:
- 269-3100
- Mfr. Part No.:
- 100S-C43EJ14BC
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The Rockwell Automation 100S series safety contactors provide mechanically linked positively guided contacts, which is required in feedback circuits for modern safety applications. The mechanically linked N.C auxiliary contacts do not change state when a power pole welds. In addition, these auxiliary contacts are ideally suited for low energy applications or feedback control circuits with multiple series connected N.C auxiliary contacts.
Front mounted auxiliary contacts
SUVA third party certification
Protective cover to prevent manual operation
Red contact housing for easy identification
Gold bifurcated auxiliary contacts
SUVA third party certification
Protective cover to prevent manual operation
Red contact housing for easy identification
Gold bifurcated auxiliary contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 43 A |
Series | 100S-C |
Power Rating | 34 kW |
Range | IEC |
Normal State Configuration | 3NO |