100S-C97DJ22C | Allen Bradley IEC 100S-C Contactor, 24 V dc Coil, 3-Pole, 97 A, 52 kW, 3NO, 690 V ac | RS
Recently searched

    Allen Bradley IEC 100S-C Contactor, 24 V dc Coil, 3-Pole, 97 A, 52 kW, 3NO, 690 V ac

    Subtotal (1 unit)**

    MYR2,889.69

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,889.69

    **price indicative

    RS Stock No.:
    269-3105
    Mfr. Part No.:
    100S-C97DJ22C
    Manufacturer:
    Allen Bradley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Allen Bradley

    Coil Voltage

    24 V dc

    Number of Poles

    3

    Contact Voltage Rating

    690 V ac

    Contact Current Rating

    97 A

    Range

    IEC

    Power Rating

    52 kW

    Series

    100S-C

    Normal State Configuration

    3NO

    Related links