Allen Bradley IEC 100S-C Contactor, 24 V dc Coil, 3-Pole, 23 A, 13 kW, 3NO, 690 V ac
- RS Stock No.:
- 269-3091
- Mfr. Part No.:
- 100S-C23EJ32C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR969.66
Temporarily out of stock - back order for despatch 27/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR969.66 |
**price indicative
- RS Stock No.:
- 269-3091
- Mfr. Part No.:
- 100S-C23EJ32C
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 24 V dc | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 23 A | |
Power Rating | 13 kW | |
Series | 100S-C | |
Range | IEC | |
Normal State Configuration | 3NO | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 23 A | ||
Power Rating 13 kW | ||
Series 100S-C | ||
Range IEC | ||
Normal State Configuration 3NO | ||
Related links
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 40 kW 690 V ac