100S-C09EJ32C | Allen Bradley IEC 100S-C Contactor, 24 V dc Coil, 3-Pole, 9 A, 13 kW, 3NO, 690 V ac | RS
Recently searched

    Allen Bradley IEC 100S-C Contactor, 24 V dc Coil, 3-Pole, 9 A, 13 kW, 3NO, 690 V ac

    Subtotal (1 unit)**

    MYR642.06

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR642.06

    **price indicative

    RS Stock No.:
    269-3080
    Mfr. Part No.:
    100S-C09EJ32C
    Manufacturer:
    Allen Bradley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Allen Bradley

    Coil Voltage

    24 V dc

    Number of Poles

    3

    Contact Voltage Rating

    690 V ac

    Contact Current Rating

    9 A

    Power Rating

    13 kW

    Range

    IEC

    Series

    100S-C

    Normal State Configuration

    3NO

    Related links