Allen Bradley 100K Contactor, 24V dc Coil, 3-Pole, 9 A, 8.7 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 269-3073
- Mfr. Part No.:
- 100-KR09DJ01
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR277.06
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR277.06 |
*price indicative
- RS Stock No.:
- 269-3073
- Mfr. Part No.:
- 100-KR09DJ01
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 8.7kW | |
| Series | 100K | |
| Function | Switching | |
| Mount Type | DIN Rail, Panel | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Clamp | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 9A | |
| Contactor Application | Switching Motor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508, IEC 60947-4, CSA | |
| Length | 490mm | |
| Width | 600mm | |
| Depth | 490mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 8.7kW | ||
Series 100K | ||
Function Switching | ||
Mount Type DIN Rail, Panel | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Clamp | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 9A | ||
Contactor Application Switching Motor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508, IEC 60947-4, CSA | ||
Length 490mm | ||
Width 600mm | ||
Depth 490mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation 100-K series miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactor.
Compact size
IP2X finger protection
Optional integrated surge suppressor
Compatible with bulletin 193-K bimetallic overload relay
RoHs compliant
Related links
- Allen Bradley 100K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 8.3 kW 24V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 230V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 8.3 kW 240V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 8.3 kW 230V ac 690V ac
- Allen Bradley 100K Contactor 4-Pole 8.3 kW 230V ac 690V ac
