Allen Bradley IEC 100-K Contactor, 240 V ac Coil, 3-Pole, 9 A, 8.3 kW, 3NO, 690 V ac
- RS Stock No.:
- 269-3061
- Mfr. Part No.:
- 100-K09KA10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR184.06
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR184.06 |
**price indicative
- RS Stock No.:
- 269-3061
- Mfr. Part No.:
- 100-K09KA10
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 240 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 9 A | |
Series | 100-K | |
Range | IEC | |
Power Rating | 8.3 kW | |
Normal State Configuration | 3NO | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 240 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 9 A | ||
Series 100-K | ||
Range IEC | ||
Power Rating 8.3 kW | ||
Normal State Configuration 3NO | ||
Related links
- Allen Bradley IEC 100-K Contactor 3-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 3-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 3-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 3-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 120 V ac Coil 12 A 3NO, 690 V ac
- Allen Bradley IEC 100-K Contactor 3-Pole 8.7 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 4-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 4-Pole 8.3 kW 690 V ac