Allen Bradley 100K Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 502-200
- Distrelec Article No.:
- 302-25-991
- Mfr. Part No.:
- 100-K12DJ10
- Manufacturer:
- Allen Bradley
Bulk discount available
Subtotal (1 unit)*
MYR442.79
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR442.79 |
| 6 - 11 | MYR432.16 |
| 12 + | MYR421.78 |
*price indicative
- RS Stock No.:
- 502-200
- Distrelec Article No.:
- 302-25-991
- Mfr. Part No.:
- 100-K12DJ10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Series | 100K | |
| Power Rating | 5.5kW | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Direct-on-Line (DoL), Motor Control, Reversing | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Standards/Approvals | CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | |
| Width | 45mm | |
| Length | 109mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Series 100K | ||
Power Rating 5.5kW | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Direct-on-Line (DoL), Motor Control, Reversing | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Standards/Approvals CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | ||
Width 45mm | ||
Length 109mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Allen Bradley 3-Pole Motor Control Contactor, 12A, 5.5kW - 100-K12DJ10
This contactor from Rockwell Automation's Allen Bradley range is a space-saving motor control solution for your industrial applications. It serves as a protective device when used as a starter for electric motors, safeguarding them from overloads and short circuits. The unit is designed with your safety in mind and has a fully insulated thermoplastic material housing, so you don't have to worry about electric shocks. You'll find devices like this used in material-handling facilities as well as in heavy-duty air conditioners.
What is a contactor?
• Terminals are constructed to be out of reach of fingers for enhanced safety • Clip-on DIN rail mounting for easy and tool-free mounting• Integrated surge suppressor for improved electrical safety• Fully compatible with Bulletin 193-K bimetallic overload relays for extra protection from current spikes
Standards and Certifications
• CE (Conformité Européenne)• cULus (Underwriters Laboratory U.S and Canada)• CCC (China Compulsory Certificate)
How do I maintain this contactor?
To make sure this contactor works reliably, you should regularly inspect and clean it. Check the terminals for dust and wipe off any oil residue with an appropriate cleaner. Tightening the crimp screws will prevent sparks that may cause overheating.
Allen Bradley 100-K Miniature Contactors
The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.
These miniature units have less panel depth requirements and are shallower than standard IEC contactors. They are available with several contact ratings and AC or DC operating coils. Optional 2- or 4-pole auxiliary contact blocks in a variety of auxiliary contact configurations are available separately. These cost-saving contactors are rated up to 690V and have 3 Poles plus 1 Auxiliary contact. The dimensions are: (H) 50 x (W) 45 x (D) 53mm.
These contactors have mechanically linked performance between the main contacts and internal aux contacts, which allows status feedback if contact weld occurs. Mirror contact prevents any status condition if a NO pole welds.
Features and Benefits:
• Compact size, allowing broader application use
• Choice of full-voltage non-reversing and reversing contactors
• AC and DC have the same dimensions
• IP2X Finger Protection for improved safety
• Optional integrated surge suppressor
• Fully compatible with Bulletin 193-K bimetallic overload relay
• Mechanically linked contacts to IEC 60947-5-1 on base unit
• Mirror contacts to IEC 60947-4-1 throughout
Certifications:
CE Marked
cULus Listed (File No. E41850, Guide NLDX, NLDX7)
CCC
Suitable for use with IE3 Motors (IEC 60034-30)
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
MCS features:
• A wide range of accessories available to cater for many diverse needs
• The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held
• The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings
• A modular design concept and an easy to fit 'clip-in' method
• Simple and fast DIN Rail and Surface Mounting
Related links
- Allen Bradley 100K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 8.7 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 8.3 kW 24V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 230V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 8.3 kW 240V ac 690V ac
- Allen Bradley 100K Contactor 3-Pole 8.3 kW 230V ac 690V ac
