Allen Bradley 100C Contactor, 24V dc Coil, 3-Pole, 37 A, 18.5 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

MYR1,072.23

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,072.23

*price indicative

RS Stock No.:
269-3041
Mfr. Part No.:
100-C37EJ01
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

37A

Power Rating

18.5kW

Series

100C

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

37A

Control Circuit Voltage Uc

24V dc

Contactor Application

Control Motors

Maximum Operating Temperature

50°C

Width

54mm

Length

104mm

Depth

104mm

Standards/Approvals

IEC/EN 60947-4-1 / 5-1

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH
The Rockwell Automation 100-C series contactors offers space saving, high performance design and are designed to control motors and other loads. They have low power consumption and built in surge suppression with DC coils. They are environmentally friendly, versatile and flexible. These contactors can protect your other devices while delivering the performance you expect.

Provides IP2X finger protection

Can be attached to 35 mm DIN mounting rail

Front and side mounting of auxiliary contacts

Space saving coil mounted control modules

RoHs compliant

Related links