Allen Bradley 100C Contactor, 230V ac Coil, 3-Pole, 37 A, 18.5 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 269-3045
- Mfr. Part No.:
- 100-C37KF10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR991.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR991.68 |
*price indicative
- RS Stock No.:
- 269-3045
- Mfr. Part No.:
- 100-C37KF10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 37A | |
| Power Rating | 18.5kW | |
| Series | 100C | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Motors | |
| Operational Current Ie | 43A | |
| Maximum Operating Temperature | 50°C | |
| Length | 117mm | |
| Standards/Approvals | UL, IEC, CSA, CE, CCC | |
| Width | 45mm | |
| Depth | 117mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 37A | ||
Power Rating 18.5kW | ||
Series 100C | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Motors | ||
Operational Current Ie 43A | ||
Maximum Operating Temperature 50°C | ||
Length 117mm | ||
Standards/Approvals UL, IEC, CSA, CE, CCC | ||
Width 45mm | ||
Depth 117mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation 100-C series contactors offers space saving, high performance design and are designed to control motors and other loads. They have low power consumption and built in surge suppression with DC coils. They are environmentally friendly, versatile and flexible. These contactors can protect your other devices while delivering the performance you expect.
Provides IP2X finger protection
Can be attached to 35 mm DIN mounting rail
Front and side mounting of auxiliary contacts
Space saving coil mounted control modules
RoHs compliant
Related links
- Allen Bradley 100C Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 37 A 3 NO, 690V ac
- Allen Bradley 100C Contactor 3-Pole 32 kW 230V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 4 kW 230V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 34 kW 24V 690V ac
- Allen Bradley 100C Contactor 3-Pole 52 kW 24V 690V ac
