Lovato Electric Contactor, 24V Coil, 3-Pole, 12 A, 3.2 kW 24V, 1 NC

Subtotal (1 box of 1 unit)*

MYR784.20

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR784.20

*price indicative

RS Stock No.:
222-8423
Mfr. Part No.:
BF1201D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Current

12A

Power Rating

3.2kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

12A

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

110mm

Width

48mm

Standards/Approvals

IEC 60947-4-1

Length

93mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato BF1201D024 is 3 Pole, 12A Contactor with 1 NC auxiliary contact.

1 NC Auxiliary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy