Lovato Electric Contactor, 24V Coil, 3-Pole, 9 A, 2.2 kW 24V, 1 NC

Subtotal (1 box of 1 unit)*

MYR703.79

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR703.79

*price indicative

RS Stock No.:
222-8420
Mfr. Part No.:
BF0901D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Current

9A

Power Rating

2.2kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

9A

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Length

93mm

Standards/Approvals

IEC 60947-4-1

Width

48mm

Depth

110mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato BF0901D024 is 3 Pole, 9A Contactor with 1 NC auxiliary contact.

1 NC Auxiliary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy