Siemens Reversing Contactor, 110V ac Coil, 3-Pole, 7 A, 3 kW 110V ac, 3 NO, 690V
- RS Stock No.:
- 216-4016
- Mfr. Part No.:
- 3RA2315-8XB30-1AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,168.31
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,168.31 |
*price indicative
- RS Stock No.:
- 216-4016
- Mfr. Part No.:
- 3RA2315-8XB30-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 68mm | |
| Depth | 73mm | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, EAC, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 68mm | ||
Depth 73mm | ||
Width 90mm | ||
Standards/Approvals CE, CSA, EAC, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S00 screw terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contacts of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA23 reversing contactor assemblies are available with AC and DC actuation in sizes S00 to S3. They are offered with screw or spring-loaded terminals for mounting on DIN rails or screw mounting.
The 3RA23 reversing contactor assembly are available with AC and DC actuation in sizes S00 to S3.
Protection class is IP20
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 110V ac 690V
- Siemens Reversing Contactor 3-Pole 3 kW 24V ac 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 110V ac 690V
