Siemens Reversing Contactor, 24V ac Coil, 3-Pole, 7 A, 3 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 216-4015
- Mfr. Part No.:
- 3RA2315-8XB30-1AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,168.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,168.31 |
*price indicative
- RS Stock No.:
- 216-4015
- Mfr. Part No.:
- 3RA2315-8XB30-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 7A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, EAC, CSA, CE | |
| Depth | 73mm | |
| Length | 68mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 7A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, EAC, CSA, CE | ||
Depth 73mm | ||
Length 68mm | ||
Width 90mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S00 screw terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contactors of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA23 reversing contactor assembly are available with AC and DC actuation in sizes S00 to S3. They are offered with screw or spring-loaded terminals for mounting on DIN rails or screw mounting.
The 3RA23 reversing contactor assembly are available with AC and DC actuation in sizes S00 to S3
Protection class is IP20
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V ac 690V
- Siemens Reversing Contactor 3-Pole 3 kW 110V ac 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens 3RA2315 Reversing Contactor 3-Pole 4 kW 24V dc 220 V dc, 690V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 230V ac 690V
