Siemens 3RT2 Contactor, 125V ac Coil, 4-Pole, 25 A, 11 kW 125V, 2 NO/2 NC, 690V
- RS Stock No.:
- 216-2935
- Mfr. Part No.:
- 3RT2526-1BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,701.14
FREE delivery for orders over RM 150.00
- Ready to ship from 01 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,701.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-2935
- Mfr. Part No.:
- 3RT2526-1BG40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 125V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 85mm | |
| Depth | 107mm | |
| Width | 61mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 125V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 85mm | ||
Depth 107mm | ||
Width 61mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V ac
- Siemens 3RT2 Contactor 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 125V, 3 NO
- Siemens 3RT25 Contactor 4-Pole 4 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V dc 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 125V dc 690V
