Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 9 A, 4 kW 125V, 3 NO, 690V ac
- RS Stock No.:
- 124-3081
- Mfr. Part No.:
- 3RT2023-1BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR932.36
FREE delivery for orders over RM 150.00
- Ready to ship from 03 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR932.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3081
- Mfr. Part No.:
- 3RT2023-1BG40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 125V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UKCA, UL, VDE, CCC, CSA, EAC | |
| Length | 45mm | |
| Width | 107mm | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 125V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UKCA, UL, VDE, CCC, CSA, EAC | ||
Length 45mm | ||
Width 107mm | ||
Depth 85mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Contactors – 3RT2 Range
Note
Approvals
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 125V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V
- Siemens 3RT2 Contactor 4-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
