Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
Omron Contactor, 24 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3NO
RS Stock No.:
215-5217
Mfr. Part No.:
J7KNG-18-10 24D
Manufacturer:
Omron
View all Contactors
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR640.81
Units
Per Unit
1 +
MYR640.81
RS Stock No.:
215-5217
Mfr. Part No.:
J7KNG-18-10 24D
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - J7KNG-18-10 24D
RoHS Certificate of Compliance
Statement of conformity
The Omron J7KNG series is a motor contactor has 18 A rated motor current with 24 DC coil supply voltage. It is DC operated and Consist three poles.
low DC control power consumption
Mirror Contacts (NC) according to IEC 60947-4-1 for safety applications
Attribute
Value
Coil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
18 A
Power Rating
7.5 kW
Normal State Configuration
3NO