Omron J7KN Contactor, 230V ac Coil, 3-Pole, 24 A, 11 kW 230V ac, 3 NO, 230V ac
- RS Stock No.:
- 214-7709
- Mfr. Part No.:
- J7KN-24 230
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR741.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR741.57 |
*price indicative
- RS Stock No.:
- 214-7709
- Mfr. Part No.:
- J7KN-24 230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 230V ac | |
| Contact Current | 24A | |
| Series | J7KN | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | Integrated | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | +40°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 74mm | |
| Width | 45mm | |
| Depth | 87.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 230V ac | ||
Contact Current 24A | ||
Series J7KN | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration Integrated | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature +40°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 74mm | ||
Width 45mm | ||
Depth 87.5mm | ||
Pole and Throw Configuration 3P | ||
Omron J7KN Series Contactor, 230V AC Coil Voltage, 24A Contact Current Rating - J7KN-24 230
This electrical contactor is an efficient solution for automation and industrial applications. This contactor operates at 230V AC and supports a contact rating of 24A. With a compact design of 45mm in width and 87.5mm in depth, it is ideally suited for DIN rail mounting, making it versatile for various installation environments.
Features & Benefits
• Comprises three poles for enhanced operational flexibility
• Rated at 24A, supporting significant electrical loads
• Operates at coil voltage of 230V AC for compatibility
• Suitable for industrial operations and effective motor control
Applications
• Used with three-phase motors for efficient control
• Ideal for automation systems requiring reliable switching
• Effective in industrial control circuits for various machinery
• Suitable for involving overload protection and switching
What is the maximum load voltage this unit can handle?
This contactor can manage load voltages up to 690V AC, ensuring versatility in a range of applications.
How does its finger-proof design enhance safety?
The finger-proof construction prevents accidental contact with live parts, ensuring safe operation in industrial environments.
What is the significance of the integrated auxiliary contacts?
These auxiliary contacts enable additional control functionalities, allowing for improved coordination within automation systems.
Can it be easily mounted in control panels?
Yes, its DIN rail mounting style facilitates straightforward integration into existing control panels, streamlining installation processes.
What temperature range is this electrical contactor rated for?
It operates effectively within a temperature range of -40°C to +60°C, suitable for various industrial climates.
Related links
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 55 kW 415 V ac
- Omron J7KN Contactor 3-Pole 22 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 4 kW 230V ac 440V
- Omron J7KN Contactor 3-Pole 15 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 45 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 75 kW 230V ac, 415V
