Omron J7KN Contactor, 24V Coil, 3-Pole, 14 A, 5.5 kW, 1 NO

Subtotal (1 unit)*

MYR591.32

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR591.32

*price indicative

RS Stock No.:
214-7705
Mfr. Part No.:
J7KN-14D-10 24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Current

14A

Series

J7KN

Power Rating

5.5kW

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1

Width

45mm

Length

65mm

Depth

79mm

Pole and Throw Configuration

3

Omron J7KN Series Contactor, 24V Coil Voltage, 14A Current Rating - J7KN-14D-10 24


This contactor is designed for industrial applications, providing reliable switching for various electrical circuits. It operates with a coil voltage of 24V and features a 3-pole configuration, allowing seamless integration into larger automation systems. The contactor has a maximum power rating of 5.5kW and is built to withstand temperatures ranging from -40°C to +60°C.

Features & Benefits


• Designed for AC and DC operation for versatile usage

• Integrated auxiliary contacts enhance functionality and ease of use

• 14A current rating ensures significant load handling capacity

• Robust screw terminal design simplifies installation and connections

• Optimised for electronic circuit suitability with integrated auxiliary contacts

Applications


• Utilised for motor control in various industrial machines

• Ideal for switching in control panels and automation systems

• Functions effectively in requiring reliable overload protection

• Suitable for use in environments with extreme temperature variations

What is the expected performance in high-temperature environments?


The contactor operates efficiently within a temperature range of -40°C to +60°C, making it suitable for areas with variable climate conditions.

How does the design facilitate easy installation?


The screw terminal configuration allows for straightforward connections and secure mounting on standard DIN rails.

What auxiliary contact options are available for enhanced functionality?


The contactor features a single built-in auxiliary contact, optimised for electronic circuits, providing added versatility for control applications.

How does this product contribute to energy efficiency in electrical systems?


The efficient coil design minimises power consumption, ensuring lower operational costs while maintaining effective circuit control and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy