Omron J7KC Contactor, 24V Coil, 3-Pole, 5.5 kW 24V, 3 NO
- RS Stock No.:
- 214-7702
- Mfr. Part No.:
- J7KC-12-10 AC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR439.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR439.18 |
*price indicative
- RS Stock No.:
- 214-7702
- Mfr. Part No.:
- J7KC-12-10 AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | J7KC | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | 10°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 46mm | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series J7KC | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature 10°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 46mm | ||
Length 68mm | ||
The Omron motor contactor has 3 poles. It has Push-In Plus Terminals. It has up to 5.5 kW capacity.
It is suitable for electronic devices
Related links
- Omron J7KC Contactor 3-Pole 3 NO
- Omron J7KC Contactor 3-Pole 1.2 W 24V, 3 NO
- Omron J7KC Contactor 3-Pole 3 NO
- Omron J7KC Contactor 3-Pole 5.5 kW 24V dc, 3 NO
- Omron J7KC Contactor 1-Pole 1 NO, 440V
- Omron J7KC Contactor 1-Pole 1 NC, 440V
- Omron J7KC Contactor 1-Pole 1 NO, 440V
- Omron J7KC Contactor 1-Pole 1 NC, 440V
