Schneider Electric TeSyS D Contactor, 415V ac Coil, 3-Pole, 9 A, 4 kW, 1 NO/1 NC, 440V
- RS Stock No.:
- 211-1699
- Mfr. Part No.:
- LC1D093N7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR487.57
FREE delivery for orders over RM 150.00
- Ready to ship from 13 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR487.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1699
- Mfr. Part No.:
- LC1D093N7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 415V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | TeSyS D | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN 60947-4-1, IEC 60947-4-1, EN 60947-5-1, IEC 60947-5-1 | |
| Width | 45mm | |
| Depth | 86mm | |
| Length | 80mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 415V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series TeSyS D | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN 60947-4-1, IEC 60947-4-1, EN 60947-5-1, IEC 60947-5-1 | ||
Width 45mm | ||
Depth 86mm | ||
Length 80mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 415V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 440V
