Schneider Electric TeSys D Contactor, 240V ac Coil, 3-Pole, 95 A, 45 kW, 1 NO/1 NC, 440V
- RS Stock No.:
- 210-9899
- Mfr. Part No.:
- LC1D95U5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,893.87
FREE delivery for orders over RM 150.00
- Shipping from 12 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR2,893.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9899
- Mfr. Part No.:
- LC1D95U5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 95A | |
| Series | TeSys D | |
| Power Rating | 45kW | |
| Mount Type | DIN Rail, Plate | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Width | 85mm | |
| Standards/Approvals | etc, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-1 | |
| Depth | 130mm | |
| Length | 127mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 95A | ||
Series TeSys D | ||
Power Rating 45kW | ||
Mount Type DIN Rail, Plate | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Width 85mm | ||
Standards/Approvals etc, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-1 | ||
Depth 130mm | ||
Length 127mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 25 kW 240V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 240V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
