WEG CWCI0 Reversing Contactor, 110V ac Coil, 3-Pole, 9 A, 4 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 122-1067
- Mfr. Part No.:
- CWCI09-01-30D13
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR374.76
FREE delivery for orders over RM 150.00
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR374.76 |
*price indicative
- RS Stock No.:
- 122-1067
- Mfr. Part No.:
- CWCI09-01-30D13
- Manufacturer:
- WEG
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | CWCI0 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 59mm | |
| Width | 90mm | |
| Length | 58mm | |
| Standards/Approvals | IEC, UL, RoHS | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Reversing Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series CWCI0 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 59mm | ||
Width 90mm | ||
Length 58mm | ||
Standards/Approvals IEC, UL, RoHS | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
WEG Contactors
Related links
- WEG CWCI0 Reversing Contactor 3-Pole 4 kW 230V ac 690V ac
- WEG CWCI0 Reversing Contactor 3-Pole 4 kW 24V 690V ac
- WEG CWCI0 Reversing Contactor 3-Pole 4 kW 690V
- WEG CWC Contactor 3-Pole 3 kW 110V ac 690V ac
- WEG CWC Contactor 3-Pole 5.5 kW 110V ac 690V ac
- WEG CWC Contactor 3-Pole 4 kW 110V ac 690V ac
- WEG CWC Contactor 3-Pole 7.5 kW 110V ac 690V ac
- WEG CWCI0 Reversing Contactor 3-Pole 7.5 kW 230V ac 690V ac
