Lovato Electric BF400 Contactor, 60V Coil, 3-Pole, 400 A, 200 kW, NO, 600V
- RS Stock No.:
- 805-487
- Mfr. Part No.:
- BF40000E024
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,296.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,296.60 |
*price indicative
- RS Stock No.:
- 805-487
- Mfr. Part No.:
- BF40000E024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Series | BF400 | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Series BF400 | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is designed for high-performance applications, offering reliable control of three-phase motors with an operating current of 400A for AC-3 environments. Ideal for demanding industrial settings.
Rated insulation voltage up to 1000V ensures operational safety
Mechanical life cycles of 5,000,000 highlight durability
Short-time allowable current capacity reaches 3200A for robust performance
Protection class IP00 provides Basic protection for indoor use
Related links
- Lovato Electric BF400 Contactor 3-Pole 315 kW, 600V
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1000V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 60V 500V
- Lovato Electric B630 Contactor 3-Pole 368 kW, 1kV
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 22 kW 690V
- Lovato Electric BF38 Contactor 3-Pole 22 kW 60V, 690V
- Lovato Electric BG09 Contactor 3-Pole 4.5 kW 440V
