Lovato Electric BF400 Contactor, 250V Coil, 4-Pole, 600 A, 395 kW, 1kV
- RS Stock No.:
- 805-481
- Mfr. Part No.:
- BF400T4E230
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR12,233.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,233.22 |
*price indicative
- RS Stock No.:
- 805-481
- Mfr. Part No.:
- BF400T4E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 600A | |
| Series | BF400 | |
| Power Rating | 395kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 600A | ||
Series BF400 | ||
Power Rating 395kW | ||
Function Contactor | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a robust electrical device designed for controlling large electrical loads. Featuring a four-pole configuration, it excels in high-performance settings, ensuring efficient operation in various applications.
High insulation voltage of 1000V allows for diverse applications
Mechanical operation life extends to 5,000,000 cycles
Supports a temperature range from -40°C to 70°C
Related links
- Lovato Electric BF400 Contactor 3-Pole 315 kW, 600V
- Lovato Electric BF400 Contactor 3-Pole 200 kW 600V
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1000V
- Lovato Electric BF330 Contactor 4-Pole 90 kW, 1000V
- Lovato Electric BFD80 Contactor 4-Pole 690V
- Lovato Electric BF330 Contactor 3-Pole 250 kW, 600V
- Lovato Electric BF265T Contactor 4-Pole 200 kW, 600V
- Lovato Electric Contact 2 NO Side BFX12C20
