Lovato Electric BF265 Contactor, 60V Coil, 3-Pole, 450 A, 200 kW, 1kV

N

This image is representative of the product range

Subtotal (1 unit)*

MYR7,714.44

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,714.44

*price indicative

RS Stock No.:
805-484
Mfr. Part No.:
BF26500E024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

60V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

450A

Power Rating

200kW

Series

BF265

Mount Type

Vertical

Function

Contactor

Terminal Type

Flexible

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Power contactor is designed for switching high operational currents in various industrial applications, ensuring reliable performance and efficient control under a range of operating conditions.

Rated operational current of 265A in AC-3 applications at 440V

Operates effectively within a temperature range of -40°C to 70°C

Mechanical life cycles reach up to 5 million, ensuring longevity

Compact design permits an operational frequency from 25 Hz to 400 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy