Lovato Electric BF330 Contactor, 60V Coil, 3-Pole, 330 A, 185 kW, 1kV

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,068.50

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,068.50

*price indicative

RS Stock No.:
805-482
Mfr. Part No.:
BF33000E024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

60V

Number of Poles

3

Contact Voltage

1kV

Contact Current

330A

Series

BF330

Power Rating

185kW

Function

Contactor

Mount Type

Fixing Screw

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three pole contactor provides reliable operation for heavy-duty applications. It is designed to handle high operating currents with versatile Coil voltage options, ensuring compatibility across various industrial settings.

Rated operational current of up to 330A for AC-3 applications

Operational voltage ranges from 24...60VAC and 20...60VDC

Mechanical life expectancy of 5,000,000 cycles ensures longevity

IEC protection degree of IP00 suitable for indoor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy