Schneider Electric TeSys Deca Control Relay, 72V dc Coil, 5-Pole, 10 A, 5.4 W 72V, 5 NO, 690V ac

Subtotal (1 unit)*

MYR781.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR781.11

*price indicative

RS Stock No.:
759-542
Mfr. Part No.:
CAD50ASD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

72V dc

Number of Poles

5

Contact Voltage

690V ac

Contact Current

10A

Power Rating

5.4W

Series

TeSys Deca

Mount Type

Rail Mount

Function

Control Relay

Normal State Configuration

5 NO

Auxiliary Contact Configuration

5 NO

Number of Auxiliary Contacts

5

Terminal Type

Snap-In Terminal

Contactor Application

Control Circuit

Control Circuit Voltage Uc

72V

Operational Current Ie

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Length

107mm

Standards/Approvals

UL 60947-5-1

Depth

93

Pole and Throw Configuration

5 NO

COO (Country of Origin):
FR
The Schneider Electric control relay is designed for efficient operation in control circuits, featuring a robust configuration that ensures reliable performance and quick response for various applications, particularly in industrial settings.

Operates at a rated voltage of up to 690 V AC and 72 V DC for versatile usage

Utilises snap-in terminals for easy installation and secure connections

Achieves swift Coil energisation with an operating time of 53 to 72 MS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy