Schneider Electric TeSys Deca Contactor, 220V dc Coil, 3-Pole, 40 A, 5.4 W 220V, 1 NO/1 NC, 690V ac

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
759-532
Mfr. Part No.:
LC1D32AMD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

5.4W

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Operational Current Ie

32A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Depth

101

Width

45mm

Length

110mm

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric robust contactor is designed for motor control applications, functioning efficiently in resistive and inductive loads across various voltage ranges with high reliability and safety standards.

Utilisation categories include AC-1, AC-3, and AC-4 for versatile applications

Rated operational current reaches 32 A at up to 440 V AC, ensuring effective performance

Electrical durability allows for 1.65 million cycles at 32 A AC-3, enhancing longevity

Control circuit voltage at 220 V DC provides consistent operation under diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy